Maxim DS1330BL-70IND technical specifications.
| Access Time | 70ns |
| Frequency | 70GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1330BL-70IND to view detailed technical specifications.
No datasheet is available for this part.