Maxim DS1336 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Mount | Through Hole |
| Number of Outputs | 5 |
| Operating Supply Current | 250uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turn-On Delay Time | 100ns |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1336 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
