Maxim DS1336S/T&R technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 250uA |
| Number of Outputs | 5 |
| Output Current | 1.5A |
| Packaging | Tape and Reel |
| Series | DS1336S |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1336S/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
