Maxim DS1337C technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 2.35mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 10.5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Time Format | HH:MM:SS |
| Weight | 0.023492oz |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1337C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
