The DS1343E-33+T&R is a real time clock IC with 96 bytes of memory, operating on a 3.3V supply voltage. It features a SPI interface and is packaged in a TSSOP package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a tape and reel packaging with 2500 units per package. The device is suitable for use in applications where a real time clock is required.
Maxim DS1343E-33+T&R technical specifications.
| Package/Case | TSSOP |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 96B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1343E |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1343E-33+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
