The DS1344E-18 is a real-time clock IC with a SPI interface, 96 bytes of memory, and an operating supply voltage of 1.8V. It is packaged in a TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The DS1344E-18 is available in a tape and reel packaging format.
Maxim DS1344E-18+T&R technical specifications.
| Package/Case | TSSOP |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 96B |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1344E |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1344E-18+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
