
The DS1344E-33+ is a real time clock IC with a SPI interface and 96B of memory. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device is packaged in a TSSOP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Maxim DS1344E-33+ technical specifications.
| Package/Case | TSSOP |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 96B |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DS1344E |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1344E-33+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.