
The DS1350ABP-100+ is a 4Mb SRAM module with an 8-bit parallel interface and an access time of 100ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The module is packaged in a lead-free module case and is compliant with RoHS regulations.
Maxim DS1350ABP-100+ technical specifications.
| Access Time | 100ns |
| Package/Case | Module |
| Data Bus Width | 8b |
| Density | 4Mb |
| Frequency | 100GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4Mb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Organization | 512KX8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1350ABP-100+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
