Maxim DS1350ABP-70IND+ technical specifications.
| Access Time | 70ns |
| Package/Case | Module |
| Data Bus Width | 8b |
| Density | 4Mb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4Mb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Organization | 512KX8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1350ABP-70IND+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
