Maxim DS1350YL-100 technical specifications.
| Access Time | 100ns |
| Frequency | 100GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1350YL-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.