This industrial-grade SRAM module features a 34-pin package and operates at a maximum temperature of 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The module draws a maximum supply current of 0.085A. It is designed for parallel interface applications and has a maximum access time of 100ns.
Maxim DS1350YP-100-IND technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 34 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-U34 |
| Pin Count | 34 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.085 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | NON-VOLATILE SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00015 |
| Access Time-Max | 100 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1350YP-100-IND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.