Maxim DS1372U+ technical specifications.
| Package/Case | UMAX |
| Date Format | Binary |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 3.05mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | Binary |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1372U+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
