Maxim DS1374C-3#T&R technical specifications.
| Package/Case | SOIC |
| Date Format | Binary |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Counter, Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DS1374C |
| Time Format | Binary |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1374C-3#T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
