The DS1393U-18 is a 10-pin industrial-grade real-time clock IC from Maxim, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.71V and 1.89V, respectively. The device features a clock frequency of up to 32.768 kHz. It is packaged in a S-PDSO-G10 package type, measuring 3mm in width and 3mm in length. The DS1393U-18 is suitable for use in industrial applications.
Maxim DS1393U-18 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8473.30.11.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1393U-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.