Maxim DS1401-4+ technical specifications.
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | iButton® |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1401-4+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
