Maxim DS1427L-F5 technical specifications.
| Package/Case | F5 MicroCan |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 6.45(Max) |
| Seated Plane Height (mm) | 6.45(Max) |
| Package Diameter (mm) | 17.35(Max) |
| Mounting | Surface Mount |
| Cage Code | 1ES66 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1427L-F5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.