
The DS14285Q is a real time clock IC with 114B of memory, operating over a temperature range of 0°C to 70°C. It can be supplied with a voltage between 4.5V and 5.5V. The IC is mounted on the surface and packaged in a PLCC-28 package. It is not RoHS compliant.
Maxim DS14285Q technical specifications.
| Package/Case | PLCC |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 114B |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS14285Q |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS14285Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
