Maxim DS1481S technical specifications.
| Package/Case | SOIC |
| Interface | 1-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 500uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1481S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.