Maxim DS1481S/T&R technical specifications.
| Package/Case | SOIC |
| Interface | 1-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | DS1481S |
| Supply Current | 500uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1481S/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
