
The DS1486-120 is a 128KB real-time clock IC from Maxim. It operates at a supply voltage of 5V with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device is designed to function within an operating temperature range of 0°C to 70°C. It is available in a DIP package and is mounted through a hole. The DS1486-120 is not RoHS compliant and contains lead, making it a non-lead-free component.
Maxim DS1486-120 technical specifications.
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS1486 |
| Time Format | HH:MM:SS:hh |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1486-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
