Maxim DS1500WN technical specifications.
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1500WN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.