
The DS1501WZ+T&R is a real time clock IC with a memory size of 256B, operating within a temperature range of 0°C to 70°C. It has a supply voltage of 3.3V and is packaged in a SOIC package. The IC is RoHS compliant and available in quantities of 1000 per reel. It is designed for surface mount applications and has a parallel interface.
Maxim DS1501WZ+T&R technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1501WZ+T&R to view detailed technical specifications.
No datasheet is available for this part.
