
The DS1501YE+T&R is a 256B real time clock IC from Maxim, operating on a supply voltage of 5V with a maximum voltage of 5.5V. It is designed for surface mount applications and has a temperature range of 0°C to 70°C. The IC is available in a TSOP package and is RoHS compliant.
Maxim DS1501YE+T&R technical specifications.
| Package/Case | TSOP |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1501YE |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1501YE+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
