
The DS1501YZ+ is a real-time clock IC with a memory size of 256B, operating within a temperature range of 0°C to 70°C. It can supply voltage between 4.5V and 5.5V and is packaged in a SOIC package with 25 units per package. The IC is RoHS compliant and suitable for surface mount applications.
Maxim DS1501YZ+ technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DS1501YZ+ |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1501YZ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
