The DS1511W-IND is a 28-pin dual timer/real-time clock IC from Maxim. It operates within a commercial temperature range of 0 to 70°C and is powered by a nominal supply voltage of 3.3V. The device features a maximum clock frequency of 32.768 kHz and supports an 8-bit external data bus width. It is packaged in a 28-pin DIP package, suitable for through-hole mounting.
Maxim DS1511W-IND technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 38.862 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1511W-IND to view detailed technical specifications.
No datasheet is available for this part.