Maxim DS1553W-150 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 8000B |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS1553W |
| Time Format | HH:MM:SS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1553W-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.