
The DS1556P-70 is a 128KB parallel real-time clock IC from Maxim, operating on a 5V supply voltage within a temperature range of 0 to 70°C. It is packaged in a surface-mount module and is available in a tray packaging. The device is not radiation hardened and is not RoHS compliant due to the presence of lead.
Maxim DS1556P-70 technical specifications.
| Package/Case | Module |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Time Format | HH:MM:SS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1556P-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
