
The DS1556WP-120+ is a 128KB real time clock IC from Maxim, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. This device is compliant with RoHS regulations and is packaged in a tray with 40 units per package.
Maxim DS1556WP-120+ technical specifications.
| Package/Case | Module |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 128KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1556WP-120+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.