Maxim DS1557WP-120 technical specifications.
| Date Format | YY-MM-DD-dd |
| Height | 0.81mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 25.27mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Time Format | HH:MM:SS |
| Width | 23.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1557WP-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
