Maxim DS1602S-TRL technical specifications.
| Package/Case | SOIC |
| Logic Function | Counter, Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DS1602S |
| Time Format | Binary |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1602S-TRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.