Maxim DS1603 technical specifications.
| Package/Case | SIP |
| Date Format | Binary |
| Interface | Serial, 3-WIRE |
| Logic Function | Counter, Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS1603 |
| Time Format | Binary |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.