This 2Kb volatile SRAM IC features an access time of 50ns and operates at 5V. It is packaged in a PDIP and is mounted through a hole. The device is suitable for use in temperatures ranging from -40°C to 85°C. It is compliant with RoHS regulations and is available in bulk packaging.
Maxim DS1609-50+ technical specifications.
| Access Time | 50ns |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Density | 2Kb |
| Frequency | 50GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1609-50+ to view detailed technical specifications.
No datasheet is available for this part.