
The DS1609S-50 is a 2Kb SRAM IC with an access time of 50ns and an operating supply voltage of 5V. It is packaged in a SOIC package and is designed for surface mount applications. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Maxim DS1609S-50 technical specifications.
| Access Time | 50ns |
| Package/Case | SOIC |
| Frequency | 50GHz |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | RAM, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.025909oz |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1609S-50 to view detailed technical specifications.
No datasheet is available for this part.
