Maxim DS1610S/T&R/C02 technical specifications.
| Category | Partitioned NV Controller |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Maxim DS1610S/T&R/C02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.