Maxim DS1616 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | Digital |
| RoHS Compliant | No |
| Series | DS1616 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.