Maxim DS1616S/T&R technical specifications.
| Interface Type | Serial (3-Wire) |
| Function | Temp Sensor |
| Resolution | 8bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 24 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1616S/T&R to view detailed technical specifications.
No datasheet is available for this part.