The DS1620R/T&R digital temperature sensor from Maxim features a 12-bit resolution and a 3-wire serial interface. It operates over a temperature range of -55°C to 125°C and has a typical operating supply voltage of 3.3V or 5V. The device has a ±2°C maximum accuracy and a digital output type. It is available in an 8-pin PDIP package.
Maxim DS1620R/T&R technical specifications.
| Interface Type | Serial (3-Wire) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | PDIP N |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1620R/T&R to view detailed technical specifications.
No datasheet is available for this part.