Maxim DS1620S-D1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Resolution | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1620S-D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
