
Digital temperature sensor IC with I2C and SMBus interface, offering 8-bit resolution and accuracy of 0.5°C. Operates across a wide temperature range from -55°C to 125°C with a supply voltage of 2.7V to 5.5V. Packaged in an 8-pin SOIC format, supplied on tape and reel.
Maxim DS1621S+T&R technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 1mA |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1621S+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
