
The DS1626S+T&R is a digital humidity sensor with a resolution of 12 bits, operating over a temperature range of -55°C to 125°C. It is packaged in a lead-free SOIC package and is RoHS compliant. The sensor is designed to operate with a supply voltage of 2.7V to 5.5V, with an operating supply current of 1mA. The DS1626S+T&R is suitable for use in environmental sensing applications where humidity and temperature data are required.
Maxim DS1626S+T&R technical specifications.
| Package/Case | SOIC |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DS1626 |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1626S+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
