Maxim DS1629S-C03+ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Output Type | Digital |
| RoHS Compliant | Yes |
| Series | DS1629 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1629S-C03+ to view detailed technical specifications.
No datasheet is available for this part.