
Digital thermometer and thermostat with 12-bit resolution, operating from a 2.7V to 5.5V supply. Features I2C and SMBus 2-wire interface, with a temperature range of -55°C to 125°C. Packaged in a UMAX surface-mount device (SMD/SMT) measuring 3.1mm x 3.1mm x 0.95mm. RoHS compliant with a typical operating supply current of 1mA.
Maxim DS1631U+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Operating Supply Current | 1mA |
| Output Type | Digital, I2C |
| Output Voltage | 2.4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 1.25mA |
| Termination | SMD/SMT |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1631U+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
