The DS1631U-C01+T&R digital temperature sensor from Maxim features a 12-bit resolution and a 2-wire serial interface. It operates over a temperature range of -55°C to 125°C with an accuracy of ±2°C. The sensor can be powered with a supply voltage between 2.7V and 5.5V, with a typical operating voltage of 3.3V or 5V. The device is packaged in an uMAX package with 8 pins.
Maxim DS1631U-C01+T&R technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | uMAX |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1631U-C01+T&R to view detailed technical specifications.
No datasheet is available for this part.