Maxim DS1631UT/T&R technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS | Unconfirmed |
Download the complete datasheet for Maxim DS1631UT/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
