The DS1640S is a 4-channel high-side switch with a maximum supply voltage of 5.5V and a maximum output current of 300mA. It operates over a temperature range of 0°C to 70°C. The device is available in a 0.300 INCH, SOIC-16 package and is packaged in a rail/Tube configuration. The DS1640S is not RoHS compliant.
Maxim DS1640S technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 300mR |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 1mA |
| Output Configuration | High Side |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS1640 |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1640S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.