Maxim DS1640S+T&R technical specifications.
| Package/Case | SOIC |
| Interface | On/Off |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 1mA |
| Output Configuration | High Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS1640 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1640S+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
