Maxim DS1644P-120 technical specifications.
| Package/Case | Module |
| Date Format | YY-MM-DD-dd |
| Height | 2.03mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 23.5mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS1644P |
| Time Format | HH:MM:SS |
| Width | 25.02mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1644P-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
