Maxim DS1666-10 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Taps | 128 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 200uA |
| Taper | Pseudo-Logarithmic |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1666-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
