Maxim DS1666S-10 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| Supply Current | 4.5mA |
| Taper | Pseudo-Logarithmic |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1666S-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
