Maxim DS1669-100 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 64 |
| Number of Circuits | 1 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | Dallastat™ |
| Supply Current | 2mA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1669-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
